
SMO04C-38/1316 | |
---|---|
DigiKey Part Number | 2895-SMO04C-38/1316-ND |
Manufacturer | |
Manufacturer Product Number | SMO04C-38/1316 |
Description | MIC MEMS ANALOG OMNI -38DB |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-38dB ±1dB) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BeStar Technologies, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -38dB ±1dB | |
S/N Ratio | 63dB | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 0.2 mA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.148" L x 0.116" W (3.76mm x 2.95mm) | |
Height (Max) | 0.043" (1.10mm) | |
Shape | Rectangle |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $7.00000 | $35.00 |
25 | $6.43000 | $160.75 |
50 | $6.25000 | $312.50 |
100 | $6.11000 | $611.00 |