
FE23100PCW-03 | |
---|---|
DigiKey Part Number | 2895-FE23100PCW-03-ND |
Manufacturer | |
Manufacturer Product Number | FE23100PCW-03 |
Description | SPEAKER 100OHM 150MW TOP PT 90DB |
Customer Reference | |
Detailed Description | 100 Ohms General Purpose Speaker 150 mW 1 kHz ~ 4 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BeStar Technologies, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 1 kHz ~ 4 kHz | |
Impedance | 100 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 250mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 150 mW | |
Power - Max | 300 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylenimine (PEI) | |
Material - Magnet | Nd-Fe-B N35H | |
Termination | PC Pins | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.504" (12.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $10.00000 | $50.00 |
25 | $8.57000 | $214.25 |
50 | $8.13000 | $406.50 |
100 | $7.78000 | $778.00 |