
SCR17335A/719 | |
---|---|
DigiKey Part Number | 2895-SCR17335A/719-ND |
Manufacturer | |
Manufacturer Product Number | SCR17335A/719 |
Description | BATTERY LITHIUM 3V CR123A |
Customer Reference | |
Detailed Description | CR123A Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.67" Dia x 1.32" H (17.0mm x 33.5mm) | |
Termination Style | Button Top (Extending) |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $8.15000 | $40.75 |
25 | $7.25000 | $181.25 |
50 | $6.97000 | $348.50 |
100 | $6.75000 | $675.00 |