
SCR2450 | |
|---|---|
DigiKey Part Number | 2895-SCR2450-ND |
Manufacturer | |
Manufacturer Part Number | SCR2450 |
Description | BATTERY LITHIUM 3V COIN 24.5MM |
Customer Reference | |
Detailed Description | Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.96" Dia x 0.20" H (24.5mm x 5.0mm) | |
Termination Style | Requires Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $6.00000 | $30.00 |
| 25 | $5.71000 | $142.75 |
| 50 | $5.63000 | $281.50 |
| 100 | $5.56000 | $556.00 |

