New Product
BU5086E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU5086E

DigiKey Part Number
5080-BU5086E-ND
Manufacturer
BEULER
Manufacturer Product Number
BU5086E
Description
Impulse Relay DPDT 16A 12VDC
Customer Reference
Detailed Description
Relay DPDT 12VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Bag
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
384W
Coil Type
Latching, Single Coil
Features
Latching Lever, Lighted Indicator, Mechanical Indicator
Termination Style
Screw Terminal
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class B
Must Operate Voltage
12 VDC
Must Release Voltage
11 VDC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 4 days from BEULER AEI
A separate shipping fee may apply.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$39.90000$39.90