


03-NIMH-AAA-1 | |
---|---|
DigiKey Part Number | 5951-03-NIMH-AAA-1-ND |
Manufacturer | Bevigor |
Manufacturer Product Number | 03-NIMH-AAA-1 |
Description | BATTERY NIMH 1.2V AAA |
Customer Reference | |
Detailed Description | AAA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 800mAh |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.41" Dia x 1.75" H (10.5mm x 44.5mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | - | |
Shelf Life | 24 Months | |
Standard Charge Current | - | |
Standard Charge Time | 16Hrs | |
Weight | - | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | $1.19000 | $4.76 |
20 | $1.18000 | $23.60 |
40 | $1.17000 | $46.80 |
100 | $1.09000 | $109.00 |
400 | $1.00000 | $400.00 |
600 | $0.90000 | $540.00 |