



BIN003 | |
---|---|
DigiKey Part Number | 2280-BIN003-ND |
Manufacturer | |
Manufacturer Product Number | BIN003 |
Description | TOTAL RETROFITTER |
Customer Reference | |
Detailed Description | Adapter Connectivity Binho Nova Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | BIN003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Binho LLC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | Binho Nova | |
Type | Connectivity | |
Function | Adapter | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.50000 | $7.50 |