DK1000-5

DigiKey Part Number
2282-DK1000-5-ND
Manufacturer
Birk Manufacturing
Manufacturer Product Number
DK1000-5
Description
FLEX HEATER POLYIMIDE 18" WIRE
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Birk Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Flexible Heater, Foil
Temperature Rating
302°F (150°C)
Watt Density @ 12V
-
Voltage
1V
Shape
Square
Length
0.250" (6.35mm)
Width
0.250" (6.35mm)
Diameter
-
Thickness
0.071" (1.80mm)
Material
Polyimide
Attachment Method
Pressure Sensitive Adhesive (PSA)
Termination
Wire Leads
Length - Lead Wire
18.000" (457.20mm)
Material - Insulation
-
Wire Gauge
30 AWG
Color
Red
Approval Agency
-
Features
-
Base Product Number
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Birk Manufacturing
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.