
DK1013-2.5 | |
|---|---|
DigiKey Part Number | 2282-DK1013-2.5-ND |
Manufacturer | |
Manufacturer Part Number | DK1013-2.5 |
Description | FLEX HEATER POLYIMIDE 18" WIRE |
Customer Reference | |
Detailed Description | Flexible Heater, Foil 302°F (150°C) Polyimide 18.000" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Birk Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Flexible Heater, Foil | |
Temperature Rating | 302°F (150°C) | |
Watt Density @ 12V | - | |
Voltage | - | |
Shape | Rectangular | |
Length | 5.000" (127.00mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Thickness | - | |
Material | Polyimide | |
Attachment Method | Pressure Sensitive Adhesive (PSA) | |
Termination | Wire Leads | |
Length - Lead Wire | 18.000" (457.20mm) | |
Material - Insulation | - | |
Wire Gauge | 28 AWG | |
Color | Red | |
Approval Agency | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $74.14000 | $741.40 |
| 30 | $57.55000 | $1,726.50 |
| 50 | $43.25000 | $2,162.50 |
| 100 | $37.29000 | $3,729.00 |
| 250 | $33.79000 | $8,447.50 |






