Parametric Equivalent
Parametric Equivalent

ELM 1-030P | |
|---|---|
DigiKey Part Number | 492-ELM1-030P-ND |
Manufacturer | |
Manufacturer Part Number | ELM 1-030P |
Description | LED HOLDER T1 3/4 PVC NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural PVC 0.030" (0.76mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.030" (0.76mm) | |
LED | T1 3/4 | |
Material | PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 5 | $0.08200 | $0.41 |
| 10 | $0.07500 | $0.75 |
| 25 | $0.06720 | $1.68 |
| 50 | $0.06220 | $3.11 |
| 100 | $0.05790 | $5.79 |
| 250 | $0.05296 | $13.24 |
| 500 | $0.04964 | $24.82 |
| 1,000 | $0.04669 | $46.69 |


