
ELM 1-9MMP | |
---|---|
DigiKey Part Number | 492-ELM1-9MMP-ND |
Manufacturer | |
Manufacturer Product Number | ELM 1-9MMP |
Description | LED HOLDER T1 3/4 PVC NATURAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural PVC 0.354" (9.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.354" (9.00mm) | |
LED | T1 3/4 | |
Material | PVC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
5 | $0.12200 | $0.61 |
10 | $0.11200 | $1.12 |
25 | $0.10120 | $2.53 |
50 | $0.09400 | $4.70 |
100 | $0.08760 | $8.76 |
250 | $0.08024 | $20.06 |
500 | $0.07540 | $37.70 |
1,000 | $0.07108 | $71.08 |