
H380CGHYDL | |
---|---|
DigiKey Part Number | H380CGHYDL-ND |
Manufacturer | |
Manufacturer Product Number | H380CGHYDL |
Description | LED CBI 1.8MM 3X1 GRN/RED/YL RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Red (x 1), Yellow (x 1) Diffused 2.1V Green, 2V Red, 2V Yellow 2mA Green, 2mA Red, 2mA Yellow Round with Domed Top 1.80mm Dia |
Datasheet | Datasheet |
EDA/CAD Models | H380CGHYDL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green (x 1), Red (x 1), Yellow (x 1) | |
Wavelength - Peak | 568nm, 625nm, 590nm | |
Configuration | 3 High | |
Current | 2mA Green, 2mA Red, 2mA Yellow | |
Millicandela Rating | 2mcd Green, 2mcd Red, 2mcd Yellow | |
Viewing Angle | 50° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage Rating | 2.1V Green, 2V Red, 2V Yellow | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.40900 | $14.09 |
100 | $1.07420 | $107.42 |
500 | $0.92632 | $463.16 |
1,000 | $0.87808 | $878.08 |
2,000 | $0.83719 | $1,674.38 |
4,900 | $0.79349 | $3,888.10 |
9,800 | $0.76562 | $7,503.08 |