
HCG-552-165 | |
---|---|
DigiKey Part Number | HCG-552-165-ND |
Manufacturer | |
Manufacturer Product Number | HCG-552-165 |
Description | CARD GUIDE HORZ 5.5X0.078" BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | HCG-552-165 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 5.500" (139.70mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.50000 | $1.50 |
10 | $1.27100 | $12.71 |
25 | $1.19120 | $29.78 |
50 | $1.13420 | $56.71 |
100 | $1.08000 | $108.00 |
300 | $0.99933 | $299.80 |
500 | $0.96394 | $481.97 |
1,000 | $0.91793 | $917.93 |
2,500 | $0.86048 | $2,151.20 |