
PM4-C1522-3.00 | |
---|---|
DigiKey Part Number | 492-PM4-C1522-3.00-ND |
Manufacturer | |
Manufacturer Product Number | PM4-C1522-3.00 |
Description | LIGHT PIPE FLEXIBLE .118" 4.19MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 0.118" (3.0mm) - Fiber Optic Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 0.118" (3.0mm) - Fiber Optic | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 4.19mm |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $1.59290 | $159.29 |