
TO-121-060 | |
---|---|
DigiKey Part Number | TO-121-060-ND |
Manufacturer | |
Manufacturer Product Number | TO-121-060 |
Description | SPACER SQUARE GEN PURP 0.060" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose Square 0.060" (1.52mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | TO-121-060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Spacer | |
Shape | Square | |
Usage | General Purpose | |
Material | - | |
Color | Natural | |
Features | Wash Away | |
Length | 0.095" (2.41mm) | |
Width | 0.095" (2.41mm) | |
Height | 0.060" (1.52mm) | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
10 | $0.15000 | $1.50 |
100 | $0.10530 | $10.53 |
500 | $0.08500 | $42.50 |
1,000 | $0.07826 | $78.26 |
2,000 | $0.07252 | $145.04 |
5,000 | $0.06622 | $331.10 |
10,000 | $0.06228 | $622.80 |
25,000 | $0.05797 | $1,449.25 |