
TO-23-250 | |
---|---|
DigiKey Part Number | TO-23-250-ND |
Manufacturer | |
Manufacturer Product Number | TO-23-250 |
Description | SPACER TUBULAR GEN PURP 0.250" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose - Axial, Radial Tubular 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | TO-23-250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Spacer | |
Shape | Tubular | |
Usage | General Purpose - Axial, Radial | |
Material | - | |
Color | Natural | |
Features | Wash Away | |
Length | 0.250" (6.35mm) 1/4" | |
Width | - | |
Height | 0.250" (6.35mm) 1/4" | |
Diameter - Outside | 0.310" (7.87mm) | |
Diameter - Inside | 0.090" (2.29mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.17400 | $1.74 |
100 | $0.12200 | $12.20 |
500 | $0.09824 | $49.12 |
1,000 | $0.09036 | $90.36 |
2,000 | $0.08364 | $167.28 |
5,000 | $0.07626 | $381.30 |