
TO-24-040 | |
---|---|
DigiKey Part Number | TO-24-040-ND |
Manufacturer | |
Manufacturer Product Number | TO-24-040 |
Description | SPACER TUBULAR GEN PURP 0.039" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose - Axial, Radial Tubular 0.039" (1.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | TO-24-040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Spacer | |
Shape | Tubular | |
Usage | General Purpose - Axial, Radial | |
Material | - | |
Color | Natural | |
Features | Wash Away | |
Length | 0.039" (1.00mm) | |
Width | - | |
Height | 0.039" (1.00mm) | |
Diameter - Outside | 0.340" (8.64mm) | |
Diameter - Inside | 0.090" (2.29mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.10000 | $1.00 |
100 | $0.06950 | $6.95 |
500 | $0.05544 | $27.72 |
1,000 | $0.05074 | $50.74 |
2,000 | $0.04674 | $93.48 |
5,000 | $0.04234 | $211.70 |
10,000 | $0.03958 | $395.80 |
25,000 | $0.03657 | $914.25 |