
HP-AT101-5-02P | |
---|---|
DigiKey Part Number | 5635-HP-AT101-5-02P-ND |
Manufacturer | BlockMaster Electronics |
Manufacturer Product Number | HP-AT101-5-02P |
Description | 2 Pos. Screw clamp input and out |
Customer Reference | |
Detailed Description | 2 Pole Power Distribution Block 50 A 300 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BlockMaster Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 2 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 5 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | 1/4" Quick Connects, Screw Connection | |
Line Side Wire/Stud Size | 2-14 AWG | |
Load Side Wire/Stud Size | 2-14 AWG | |
Voltage - Rated | 300 V | |
Current Rating (Amps) | 50 A |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $23.50000 | $47.00 |
4 | $21.50000 | $86.00 |
6 | $19.50000 | $117.00 |