
HP-ATB-175-6-03P-CL3 | |
---|---|
DigiKey Part Number | 5635-HP-ATB-175-6-03P-CL3-ND |
Manufacturer | BlockMaster Electronics |
Manufacturer Product Number | HP-ATB-175-6-03P-CL3 |
Description | 3 Pole, one screw clamp input to |
Customer Reference | |
Detailed Description | 3 Pole Power Distribution Block 175 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BlockMaster Electronics | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 6 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2/0-14 AWG | |
Load Side Wire/Stud Size | 4-14 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 175 A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $128.00000 | $128.00 |
2 | $122.00000 | $244.00 |
3 | $114.00000 | $342.00 |