
OT-003-M4-L8 | |
---|---|
DigiKey Part Number | 5635-OT-003-M4-L8-ND |
Manufacturer | BlockMaster Electronics |
Manufacturer Product Number | OT-003-M4-L8 |
Description | Surface Mount Screw Terminals, 2 |
Customer Reference | |
Detailed Description | 2 Pin Screw Terminal, Power Tap M4 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BlockMaster Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M4 | |
Termination | Solder | |
Current Rating (Amps) | 30 A | |
Number of Pins | 2 | |
Mounting Type | Surface Mount | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |