3224X-2-102E is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TT Electronics/BI
In Stock: 0
Unit Price: $2.97000
Datasheet
3224X-1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3224X-2-102E

DigiKey Part Number
118-3224X-2-102ETR-ND - Tape & Reel (TR)
118-3224X-2-102ECT-ND - Cut Tape (CT)
118-3224X-2-102EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3224X-2-102E
Description
TRIMMER 1K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3224X-2-102E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
1 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.09000$4.09
10$3.43900$34.39
100$2.88570$288.57
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$2.91145$582.29
Manufacturers Standard Package