Direct
Direct
Similar

3299P-1-502 | |
|---|---|
DigiKey Part Number | 3299P-502-ND |
Manufacturer | |
Manufacturer Part Number | 3299P-1-502 |
Description | TRIMMER 5K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3299P-1-502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.240" x 0.375" Face (6.10mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.50000 | $4.50 |
| 10 | $3.78600 | $37.86 |
| 25 | $3.53200 | $88.30 |
| 50 | $3.35000 | $167.50 |
| 100 | $3.17660 | $317.66 |
| 300 | $2.91887 | $875.66 |
| 500 | $2.80584 | $1,402.92 |
| 1,000 | $2.65915 | $2,659.15 |




