Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent

3313X-1-203E | |
|---|---|
DigiKey Part Number | 3313X-203ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | 3313X-1-203E |
Description | TRIMMER 20KOHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3313X-1-203E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.09575 | $1,095.75 |






