Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

3314G-2-202E | |
|---|---|
DigiKey Part Number | 3314G-2-202ETR-ND - Tape & Reel (TR) 3314G-2-202ECT-ND - Cut Tape (CT) 3314G-2-202EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | 3314G-2-202E |
Description | TRIMMER 2K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314G-2-202E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.58000 | $1.58 |
| 10 | $1.33500 | $13.35 |
| 25 | $1.24640 | $31.16 |
| 50 | $1.18260 | $59.13 |
| 100 | $1.12190 | $112.19 |
| 250 | $1.04600 | $261.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.99176 | $495.88 |
| 1,000 | $0.94016 | $940.16 |
| 1,500 | $0.91116 | $1,366.74 |
| 2,500 | $0.87583 | $2,189.57 |
| 3,500 | $0.85328 | $2,986.48 |
| 5,000 | $0.82999 | $4,149.95 |
| 6,000 | $0.81832 | $4,909.92 |
| 12,000 | $0.77540 | $9,304.80 |
| 12,500 | $0.77294 | $9,661.75 |






