Parametric Equivalent

3361S-1-202G | |
|---|---|
DigiKey Part Number | 118-3361S-1-202GTR-ND - Tape & Reel (TR) 118-3361S-1-202GCT-ND - Cut Tape (CT) 118-3361S-1-202GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | 3361S-1-202G |
Description | TRIMMER 2K OHM 0.5W GW SIDE ADJ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3361S-1-202G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.264" x 0.290" Face (6.71mm x 7.37mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.61000 | $1.61 |
| 10 | $1.35800 | $13.58 |
| 25 | $1.26720 | $31.68 |
| 50 | $1.20240 | $60.12 |
| 100 | $1.14070 | $114.07 |
| 250 | $1.06344 | $265.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.00830 | $504.15 |
| 1,000 | $0.95582 | $955.82 |
| 1,500 | $0.92633 | $1,389.49 |
| 2,500 | $0.89041 | $2,226.03 |
| 3,500 | $0.86749 | $3,036.22 |
| 5,000 | $0.84381 | $4,219.05 |
| 6,000 | $0.83194 | $4,991.64 |
| 12,000 | $0.78831 | $9,459.72 |
| 12,500 | $0.78581 | $9,822.62 |


