3549H-1AA-103B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $45.11000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $46.59000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $51.58000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $36.23760
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $36.23760
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $38.11440
Datasheet
10k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Hybritron® 2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3549H-1AA-103B

DigiKey Part Number
3549H-1AA-103B-ND
Manufacturer
Manufacturer Part Number
3549H-1AA-103B
Description
POT 10K OHM 2W HYBRITRON LINEAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Hybritron® 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±10%
Power (Watts)
2W
Built in Switch
None
Number of Turns
10.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±100ppm/°C
Rotation
3600°
Resistive Material
Hybritron®
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.813" (20.64mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.885" Dia (22.48mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
50$36.23760$1,811.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.