Parametric Equivalent

3549S-1AA-203A | |
|---|---|
DigiKey Part Number | 3549S-1AA-203A-ND |
Manufacturer | |
Manufacturer Part Number | 3549S-1AA-203A |
Description | POT 20K OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 3549S-1AA-203A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 20k | |
Tolerance | ±3% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±50ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.813" (20.64mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.885" Dia (22.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.67000 | $26.67 |
| 10 | $22.38200 | $223.82 |
| 25 | $20.85880 | $521.47 |
| 50 | $19.77180 | $988.59 |
| 100 | $18.73890 | $1,873.89 |
| 250 | $17.45280 | $4,363.20 |
| 500 | $16.53714 | $8,268.57 |
















