
CAT16-122J4LF | |
|---|---|
DigiKey Part Number | 118-CAT16-122J4LFTR-ND - Tape & Reel (TR) 118-CAT16-122J4LFCT-ND - Cut Tape (CT) 118-CAT16-122J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | CAT16-122J4LF |
Description | RES ARRAY 4 RES 1.2K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-122J4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1.2k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.061" W (3.20mm x 1.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.07600 | $0.76 |
| 25 | $0.06400 | $1.60 |
| 50 | $0.05620 | $2.81 |
| 100 | $0.04970 | $4.97 |
| 250 | $0.04240 | $10.60 |
| 500 | $0.03784 | $18.92 |
| 1,000 | $0.03395 | $33.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02704 | $135.20 |
| 10,000 | $0.02478 | $247.80 |
| 15,000 | $0.02362 | $354.30 |
| 25,000 | $0.02230 | $557.50 |
| 35,000 | $0.02152 | $753.20 |
| 50,000 | $0.02075 | $1,037.50 |
| 60,000 | $0.02038 | $1,222.80 |
| 120,000 | $0.01912 | $2,294.40 |
| 125,000 | $0.01905 | $2,381.25 |

