
CAT16-22R0F4LF | |
---|---|
DigiKey Part Number | CAT16-22R0F4LFTR-ND - Tape & Reel (TR) CAT16-22R0F4LFCT-ND - Cut Tape (CT) CAT16-22R0F4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16-22R0F4LF |
Description | RES ARRAY 4 RES 22 OHM 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-22R0F4LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 22 | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.05200 | $0.52 |
25 | $0.04360 | $1.09 |
50 | $0.03840 | $1.92 |
100 | $0.03380 | $3.38 |
250 | $0.02868 | $7.17 |
500 | $0.02552 | $12.76 |
1,000 | $0.02283 | $22.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01802 | $90.10 |
10,000 | $0.01644 | $164.40 |
15,000 | $0.01563 | $234.45 |
25,000 | $0.01472 | $368.00 |
35,000 | $0.01417 | $495.95 |
50,000 | $0.01364 | $682.00 |
125,000 | $0.01246 | $1,557.50 |
250,000 | $0.01172 | $2,930.00 |
500,000 | $0.01109 | $5,545.00 |