CAY10-100J4LF is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


CTS Resistor Products
In Stock: 0
Unit Price: $0.10000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.10000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.10000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.02070
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.10000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.12000
Datasheet
10 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY10-100J4LF

DigiKey Part Number
CAY10-100J4LFTR-ND - Tape & Reel (TR)
CAY10-100J4LFCT-ND - Cut Tape (CT)
CAY10-100J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
CAY10-100J4LF
Description
RES ARRAY 4 RES 10 OHM 0804
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAY10-100J4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02300$0.23
25$0.01920$0.48
50$0.01680$0.84
100$0.01460$1.46
250$0.01236$3.09
500$0.01092$5.46
1,000$0.00969$9.69
5,000$0.00750$37.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00679$67.90
20,000$0.00618$123.60
30,000$0.00587$176.10
50,000$0.00551$275.50
70,000$0.00530$371.00
100,000$0.00510$510.00
120,000$0.00500$600.00
240,000$0.00466$1,118.40
250,000$0.00464$1,160.00
Manufacturer Standard Packaging