
CD2010-B140 | |
|---|---|
DigiKey Part Number | CD2010-B140-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | CD2010-B140 |
Description | DIODE SCHOTTKY 40V 1A 2010 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount 2010 |
Datasheet | Datasheet |
EDA/CAD Models | CD2010-B140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2010 | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10898 | $1,089.80 |
| 12,500 | $0.10644 | $1,330.50 |
| 17,500 | $0.10287 | $1,800.23 |
| 25,000 | $0.10000 | $2,500.00 |

