Direct
Similar

CDSOD323-T18LC | |
|---|---|
DigiKey Part Number | 118-CDSOD323-T18LCTR-ND - Tape & Reel (TR) 118-CDSOD323-T18LCCT-ND - Cut Tape (CT) 118-CDSOD323-T18LCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | CDSOD323-T18LC |
Description | TVS DIODE 18VWM 45VC SOD323 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 45V (Typ) Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOD323-T18LC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 45V (Typ) | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 250W | |
Power Line Protection | No | |
Applications | HDMI, USB OTG | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.36400 | $3.64 |
| 100 | $0.29100 | $29.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23750 | $712.50 |




