
MF-MSMF020/60X-2 | |
|---|---|
DigiKey Part Number | 118-MF-MSMF020/60X-2TR-ND - Tape & Reel (TR) 118-MF-MSMF020/60X-2CT-ND - Cut Tape (CT) 118-MF-MSMF020/60X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | MF-MSMF020/60X-2 |
Description | 1812 RESETTABLE SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 400 mA | |
Current - Max | 40 A | |
Time to Trip | 150 ms | |
Resistance - Initial (Ri) (Min) | 400 mOhms | |
Resistance - Post Trip (R1) (Max) | 6 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Qualification | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 5 | $0.56200 | $2.81 |
| 10 | $0.51800 | $5.18 |
| 50 | $0.42980 | $21.49 |
| 100 | $0.39650 | $39.65 |
| 250 | $0.35648 | $89.12 |
| 500 | $0.32880 | $164.40 |
| 1,000 | $0.30317 | $303.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.27942 | $558.84 |
| 4,000 | $0.25740 | $1,029.60 |
| 6,000 | $0.24527 | $1,471.62 |
| 10,000 | $0.23071 | $2,307.10 |
| 14,000 | $0.22500 | $3,150.00 |



