
MF-MSMF075/24X-2 | |
|---|---|
DigiKey Part Number | 118-MF-MSMF075/24X-2TR-ND - Tape & Reel (TR) 118-MF-MSMF075/24X-2CT-ND - Cut Tape (CT) 118-MF-MSMF075/24X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | MF-MSMF075/24X-2 |
Description | 1812 RESETTABLE SMD PPTC 0.75A/2 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 40 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 110 mOhms | |
Resistance - Post Trip (R1) (Max) | 450 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Qualification | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 5 | $0.61800 | $3.09 |
| 10 | $0.57000 | $5.70 |
| 50 | $0.47300 | $23.65 |
| 100 | $0.43640 | $43.64 |
| 250 | $0.39232 | $98.08 |
| 500 | $0.36184 | $180.92 |
| 1,000 | $0.33363 | $333.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.30748 | $614.96 |
| 4,000 | $0.28323 | $1,132.92 |
| 6,000 | $0.26986 | $1,619.16 |
| 10,000 | $0.25383 | $2,538.30 |
| 14,000 | $0.25000 | $3,500.00 |

