
MF-MSMF150/16X-2 | |
|---|---|
DigiKey Part Number | 118-MF-MSMF150/16X-2TR-ND - Tape & Reel (TR) 118-MF-MSMF150/16X-2CT-ND - Cut Tape (CT) 118-MF-MSMF150/16X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | MF-MSMF150/16X-2 |
Description | 1812 RESETTABLE SMD PPTC 1.5A/16 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 100 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 120 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Qualification | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.181" L x 0.128" W (4.60mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Approval Agency | cUR, cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 5 | $0.61800 | $3.09 |
| 10 | $0.57000 | $5.70 |
| 50 | $0.47300 | $23.65 |
| 100 | $0.43640 | $43.64 |
| 250 | $0.39232 | $98.08 |
| 500 | $0.36184 | $180.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.31809 | $477.13 |
| 3,000 | $0.29307 | $879.21 |
| 4,500 | $0.27929 | $1,256.80 |
| 7,500 | $0.26275 | $1,970.62 |
| 10,500 | $0.25235 | $2,649.68 |
| 15,000 | $0.25000 | $3,750.00 |

