
MF-MSMF160/8X-2 | |
|---|---|
DigiKey Part Number | 118-MF-MSMF160/8X-2TR-ND - Tape & Reel (TR) 118-MF-MSMF160/8X-2CT-ND - Cut Tape (CT) 118-MF-MSMF160/8X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | MF-MSMF160/8X-2 |
Description | 1812 RESETTABLE SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 1.6 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 1.6 A | |
Current - Trip (It) | 2.8 A | |
Current - Max | 100 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 300 mOhms | |
Resistance - Post Trip (R1) (Max) | 100 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Qualification | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.181" L x 0.128" W (4.60mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Approval Agency | cUR, cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 5 | $0.50400 | $2.52 |
| 10 | $0.46500 | $4.65 |
| 50 | $0.38600 | $19.30 |
| 100 | $0.35630 | $35.63 |
| 250 | $0.32028 | $80.07 |
| 500 | $0.29540 | $147.70 |
| 1,000 | $0.27240 | $272.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.25108 | $502.16 |
| 4,000 | $0.23131 | $925.24 |
| 6,000 | $0.22041 | $1,322.46 |
| 10,000 | $0.20735 | $2,073.50 |
| 14,000 | $0.20000 | $2,800.00 |

