

MF-RX012/250-T-2 | |
|---|---|
DigiKey Part Number | 118-MF-RX012/250-T-2TR-ND - Tape & Reel (TR) 118-MF-RX012/250-T-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Part Number | MF-RX012/250-T-2 |
Description | PTC RESET FUSE 60V 120MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 120 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RX012/250-T-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V (250V Int) | |
Current - Hold (Ih) (Max) | 120 mA | |
Current - Max | 3 A | |
Resistance - Initial (Ri) (Min) | 7 Ohms | |
Resistance - Post Trip (R1) (Max) | 16 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" L x 0.181" W (6.50mm x 4.60mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 5 | $0.82600 | $4.13 |
| 10 | $0.76200 | $7.62 |
| 50 | $0.63200 | $31.60 |
| 100 | $0.58310 | $58.31 |
| 250 | $0.52408 | $131.02 |
| 500 | $0.48332 | $241.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.42478 | $637.17 |
| 3,000 | $0.39129 | $1,173.87 |
| 4,500 | $0.37284 | $1,677.78 |
| 7,500 | $0.35070 | $2,630.25 |
| 10,500 | $0.34375 | $3,609.38 |

