MG1608-101Y is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Fair-Rite Products Corp.
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Fair-Rite Products Corp.
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Fair-Rite Products Corp.
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 6,443
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.01347
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Delevan
In Stock: 0
Unit Price: $0.32375
Datasheet
100 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG1608-101Y

DigiKey Part Number
118-MG1608-101YTR-ND - Tape & Reel (TR)
118-MG1608-101YCT-ND - Cut Tape (CT)
118-MG1608-101YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
MG1608-101Y
Description
FERRITE BEAD 100 OHM 0603 1LN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
MG1608-101Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
250mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.05000$0.50
25$0.04320$1.08
50$0.03880$1.94
100$0.03490$3.49
250$0.03012$7.53
500$0.02682$13.41
1,000$0.02379$23.79
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01838$73.52
8,000$0.01596$127.68
12,000$0.01462$175.44
20,000$0.01425$285.00
Manufacturer Standard Packaging
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.