MH4532-121Y is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 0
Unit Price: $0.29000
Datasheet

Similar


CAL-CHIP ELECTRONICS, INC.
In Stock: 29,000
Unit Price: $0.14000
Datasheet

Similar


Laird-Signal Integrity Products
In Stock: 0
Unit Price: $0.63000
Datasheet

Parametric Equivalent


Fair-Rite Products Corp.
In Stock: 0
Unit Price: $0.32000
Datasheet

Parametric Equivalent


Max Echo
In Stock: 0
Unit Price: $0.26000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.19323
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.17461
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.09385
Datasheet

Parametric Equivalent


CAL-CHIP ELECTRONICS, INC.
In Stock: 15,000
Unit Price: $0.06000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.63000
Datasheet
MH4532 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MH4532-121Y

DigiKey Part Number
118-MH4532-121YTR-ND - Tape & Reel (TR)
118-MH4532-121YCT-ND - Cut Tape (CT)
118-MH4532-121YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MH4532-121Y
Description
FERRITE BEAD 120 OHM 1812 1LN
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1812 (4532 Metric) 3A 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
MH4532-121Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1812 (4532 Metric)
Mounting Type
Surface Mount
Height (Max)
0.067" (1.70mm)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.