MOV-14D680KTR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $0.35000
Datasheet
MOV-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-14D680KTR

DigiKey Part Number
118-MOV-14D680KTR-ND - Tape & Reel (TR)
118-MOV-14D680KTRCT-ND - Cut Tape (CT)
118-MOV-14D680KTRDKRINACTIVE-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MOV-14D680KTR
Description
VARISTOR 68V 1KA DISC 14MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-14D680KTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
40 V
Maximum DC Volts
56 V
Varistor Voltage (Min)
61 V
Varistor Voltage (Typ)
68 V
Varistor Voltage (Max)
75 V
Current - Surge
1 kA
Energy
14J
Number of Circuits
1
Capacitance @ Frequency
2900 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.25700$2.57
25$0.22840$5.71
100$0.19740$19.74
250$0.18248$45.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.17350$86.75
1,000$0.16612$166.12
1,500$0.16242$243.63
2,500$0.15832$395.80
3,500$0.15592$545.72
5,000$0.15361$768.05
12,500$0.14865$1,858.12
25,000$0.14566$3,641.50
50,000$0.14320$7,160.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.