
MOV-20D221KTR | |
---|---|
DigiKey Part Number | 118-MOV-20D221KTR-ND - Tape & Reel (TR) 118-MOV-20D221KTRCT-ND - Cut Tape (CT) 118-MOV-20D221KTRDKRINACTIVE-ND |
Manufacturer | |
Manufacturer Product Number | MOV-20D221KTR |
Description | VARISTOR 220V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-20D221KTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 6.5 kA | |
Energy | 100J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2160 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.63000 | $0.63 |
10 | $0.44900 | $4.49 |
25 | $0.40240 | $10.06 |
100 | $0.35130 | $35.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.32696 | $81.74 |
500 | $0.31228 | $156.14 |
750 | $0.30492 | $228.69 |
1,250 | $0.29677 | $370.96 |
1,750 | $0.29201 | $511.02 |
2,500 | $0.28743 | $718.58 |
6,250 | $0.27756 | $1,734.75 |
12,500 | $0.27162 | $3,395.25 |
25,000 | $0.26673 | $6,668.25 |