PEC12R-4117F-N0012 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: $1.34000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $1.39000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $1.39000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.73422
Datasheet

Similar


TT Electronics/BI
In Stock: 0
Unit Price: $0.97506
Datasheet

Similar


TT Electronics/BI
In Stock: 0
Unit Price: $0.97506
Datasheet
PEC12R-4117F-N0012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PEC12R-4117F-N0012

PEC12R-4117F-N0012

DigiKey Part Number
PEC12R-4117F-N0012-ND
Manufacturer
Manufacturer Product Number
PEC12R-4117F-N0012
Description
ROTARY ENCODER MECHANICAL 12PPR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 12 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Mechanical
Output Type
Quadrature (Incremental)
Pulses per Revolution
12
Voltage - Supply
-
Actuator Type
6mm Dia Flatted End
Detent
Yes
Built in Switch
No
Mounting Type
PCB, Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
30K
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$1.39000$1.39
5$1.19400$5.97
10$1.11900$11.19
25$1.02600$25.65
75$0.92467$69.35
150$0.86580$129.87
300$0.81060$243.18
450$0.77987$350.94
975$0.72428$706.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.