
PM125SH-150M-RC | |
---|---|
DigiKey Part Number | 118-PM125SH-150M-RCTR-ND - Tape & Reel (TR) 118-PM125SH-150M-RCCT-ND - Cut Tape (CT) 118-PM125SH-150M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM125SH-150M-RC |
Description | FIXED IND 15UH 5A 27 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 5 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM125SH-150M-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | 25 @ 2.52MHz | |
Frequency - Self Resonant | 17.6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.06000 | $1.06 |
10 | $0.87500 | $8.75 |
25 | $0.80960 | $20.24 |
50 | $0.76320 | $38.16 |
100 | $0.71960 | $71.96 |
250 | $0.66572 | $166.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.50250 | $251.25 |