
SF-0603F160-2 | |
---|---|
DigiKey Part Number | SF-0603F160-2TR-ND - Tape & Reel (TR) SF-0603F160-2CT-ND - Cut Tape (CT) SF-0603F160-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603F160-2 |
Description | FUSE BOARD MOUNT 1.6A 32VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603F160-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.041 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) | |
DC Cold Resistance | 0.042 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.32541 | $1,627.05 |
10,000 | $0.30000 | $3,000.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.88000 | $0.88 |
5 | $0.73000 | $3.65 |
10 | $0.67300 | $6.73 |
50 | $0.55840 | $27.92 |
100 | $0.51520 | $51.52 |
250 | $0.46308 | $115.77 |
500 | $0.42708 | $213.54 |
1,000 | $0.39373 | $393.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.86000 | $0.86 |
5 | $0.71600 | $3.58 |
10 | $0.66300 | $6.63 |
50 | $0.55200 | $27.60 |
100 | $0.51020 | $51.02 |
250 | $0.45960 | $114.90 |
500 | $0.42454 | $212.27 |
1,000 | $0.39199 | $391.99 |