Parametric Equivalent
Similar

SF-1206FP150-2 | |
|---|---|
DigiKey Part Number | SF-1206FP150-2TR-ND - Tape & Reel (TR) SF-1206FP150-2CT-ND - Cut Tape (CT) SF-1206FP150-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SF-1206FP150-2 |
Description | FUSE BOARD MOUNT 1.5A 63VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206FP150-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.141 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 5 | $0.75600 | $3.78 |
| 10 | $0.69800 | $6.98 |
| 50 | $0.57940 | $28.97 |
| 100 | $0.53470 | $53.47 |
| 250 | $0.48060 | $120.15 |
| 500 | $0.44322 | $221.61 |
| 1,000 | $0.40861 | $408.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.31250 | $1,562.50 |



