
SF-1206SP500-2 | |
---|---|
DigiKey Part Number | SF-1206SP500-2TR-ND - Tape & Reel (TR) SF-1206SP500-2CT-ND - Cut Tape (CT) SF-1206SP500-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206SP500-2 |
Description | FUSE BOARD MOUNT 5A 32VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206SP500-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 5.51 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.95000 | $0.95 |
5 | $0.78400 | $3.92 |
10 | $0.72400 | $7.24 |
50 | $0.60040 | $30.02 |
100 | $0.55410 | $55.41 |
250 | $0.49804 | $124.51 |
500 | $0.45930 | $229.65 |
1,000 | $0.42343 | $423.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.34991 | $1,749.55 |
10,000 | $0.32500 | $3,250.00 |