12V Clamp 815A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V Clamp 815A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ5.0A-QH

DigiKey Part Number
118-SMCJ5.0A-QHTR-ND - Tape & Reel (TR)
118-SMCJ5.0A-QHCT-ND - Cut Tape (CT)
118-SMCJ5.0A-QHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
SMCJ5.0A-QH
Description
TVS DIODE 5VWM 12VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12V Clamp 815A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ5.0A-QH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
815A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.84000$0.84
10$0.58200$5.82
100$0.40100$40.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.35468$177.34
1,000$0.32137$321.37
1,500$0.23375$350.62
Manufacturer Standard Packaging