SMCJ60A-QH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $1.16000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.28000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.22991
Datasheet
125.8V Clamp 77.5A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
125.8V Clamp 77.5A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ60A-QH

DigiKey Part Number
118-SMCJ60A-QHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
SMCJ60A-QH
Description
TVS DIODE 60VWM 125.8V DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
125.8V Clamp 77.5A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
125.8V
Current - Peak Pulse (10/1000µs)
77.5A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.27733$416.00
3,000$0.25647$769.41
4,500$0.24577$1,105.96
7,500$0.23375$1,753.12
Manufacturer Standard Packaging