Shielded 2 Coil Inductor Array 60 µH Inductance - Connected in Series 15 µH Inductance - Connected in Parallel 33.3mOhm Max DC Resistance (DCR) - Parallel 5.03 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 60 µH Inductance - Connected in Series 15 µH Inductance - Connected in Parallel 33.3mOhm Max DC Resistance (DCR) - Parallel 5.03 A Nonstandard
SRF1280-150M
SRF1280-150M

SRF1280-150M

DigiKey Part Number
SRF1280-150MTR-ND - Tape & Reel (TR)
SRF1280-150MCT-ND - Cut Tape (CT)
SRF1280-150MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
SRF1280-150M
Description
INDUCT ARRAY 2 COIL 15UH SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 60 µH Inductance - Connected in Series 15 µH Inductance - Connected in Parallel 33.3mOhm Max DC Resistance (DCR) - Parallel 5.03 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRF1280-150M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
15 µH
Inductance - Connected In Series
60 µH
Tolerance
±20%
Current Rating - Parallel
5.03 A
Current Rating - Series
2.51 A
Current Saturation - Parallel
9.66 A
Current Saturation - Series
4.83 A
DC Resistance (DCR) - Parallel
33.3mOhm Max
DC Resistance (DCR) - Series
129mOhm Max
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.74000$1.74
10$1.42900$14.29
100$1.17470$117.47
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$1.04440$417.76
800$0.98486$787.89
1,200$0.95166$1,141.99
2,000$0.91147$1,822.94
2,800$0.88595$2,480.66
4,000$0.86625$3,465.00
Manufacturer Standard Packaging
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.