



SRF1280-1R5Y | |
---|---|
DigiKey Part Number | SRF1280-1R5YTR-ND - Tape & Reel (TR) SRF1280-1R5YCT-ND - Cut Tape (CT) SRF1280-1R5YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1280-1R5Y |
Description | INDUCT ARRAY 2 COIL 1.5UH SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 6 µH Inductance - Connected in Series 1.5 µH Inductance - Connected in Parallel 7.6mOhm Max DC Resistance (DCR) - Parallel 13.5 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1280-1R5Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 1.5 µH | |
Inductance - Connected In Series | 6 µH | |
Tolerance | ±30% | |
Current Rating - Parallel | 13.5 A | |
Current Rating - Series | 6.77 A | |
Current Saturation - Parallel | 31.1 A | |
Current Saturation - Series | 15.6 A | |
DC Resistance (DCR) - Parallel | 7.6mOhm Max | |
DC Resistance (DCR) - Series | 30.6mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.74000 | $1.74 |
10 | $1.42900 | $14.29 |
100 | $1.17470 | $117.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $1.04440 | $417.76 |
800 | $0.98486 | $787.89 |
1,200 | $0.95166 | $1,141.99 |
2,000 | $0.91147 | $1,822.94 |
2,800 | $0.88595 | $2,480.66 |
4,000 | $0.86625 | $3,465.00 |